337-036-521-804

Heilind Number:EDA337-036-521-804
Manufacturer:EDAC
Manufacturer Number:337-036-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 3 A amperage capacity and is expertly crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. With 36 positions available, it ensures ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this essential component for your next project.