337-036-521-807

Heilind Number:EDA337-036-521-807
Manufacturer:EDAC
Manufacturer Number:337-036-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions for maximum versatility. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. The Copper Alloy contacts provide efficient power transfer, with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.