337-036-521-812

Heilind Number:EDA337-036-521-812
Manufacturer:EDAC
Manufacturer Number:337-036-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it's capable of delivering a reliable amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 36 positions for seamless board-to-board communication. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.