337-036-521-858

Heilind Number:EDA337-036-521-858
Manufacturer:EDAC
Manufacturer Number:337-036-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, its two rows of 36 positions offer ample room for secure linking. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is built to handle demanding applications with ease. Its straight mount orientation further streamlines integration, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in this high-quality component for seamless connectivity in your projects.