337-036-521-868

Heilind Number:EDA337-036-521-868
Manufacturer:EDAC
Manufacturer Number:337-036-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-868

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 36 copper alloy contacts, it ensures seamless communication between components. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for optimal performance.