337-036-521-878

Heilind Number:EDA337-036-521-878
Manufacturer:EDAC
Manufacturer Number:337-036-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green color, adding a touch of visual appeal to your assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Featuring two rows of 36 copper alloy contacts, it ensures efficient power transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to streamline your board-to-board connections effortlessly.