337-036-523-101

Heilind Number:EDA337-036-523-101
Manufacturer:EDAC
Manufacturer Number:337-036-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 36 positions, ensuring reliable contact for your electronic devices. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, complemented by copper alloy contact material for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. This connector guarantees a secure fit with a straight mount orientation, suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.