337-036-523-102

Heilind Number:EDA337-036-523-102
Manufacturer:EDAC
Manufacturer Number:337-036-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-102

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a reliable amperage of 3A, making it suitable for various electronic applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. With 36 positions in a single row, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise and secure attachment to your board. Whether you require straight mounting or a custom orientation, this connector delivers flexibility. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality in diverse environments. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.