337-036-523-103

Heilind Number:EDA337-036-523-103
Manufacturer:EDAC
Manufacturer Number:337-036-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. Designed for optimal power transmission, it offers an amperage of 3 A and boasts contact material crafted from Copper Alloy for excellent conductivity. With a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuit board setup. The connector's 36 positions and straight mount orientation provide versatility for various connection requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and demanding environments. Elevate your connectivity solutions with this essential component.