337-036-523-108

Heilind Number:EDA337-036-523-108
Manufacturer:EDAC
Manufacturer Number:337-036-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight mounting or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent functionality. Explore our wide range of products to find the perfect solution for your PCB connection needs.