337-036-523-158

Heilind Number:EDA337-036-523-158
Manufacturer:EDAC
Manufacturer Number:337-036-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-158

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A amperage rating, ensuring reliable power transmission. Its single-row configuration with 36 positions and .156-inch pitch offers ample connectivity options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. Crafted with copper alloy contacts, it ensures secure and efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications, making it a valuable addition to your connector arsenal.