337-036-523-201

Heilind Number:EDA337-036-523-201
Manufacturer:EDAC
Manufacturer Number:337-036-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 36 positions, it offers ample room for seamless board-to-board connections. Crafted with copper alloy contacts, it ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient and secure interconnectivity.