337-036-523-203

Heilind Number:EDA337-036-523-203
Manufacturer:EDAC
Manufacturer Number:337-036-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and a total of 36 copper alloy contacts, it ensures reliable power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, facilitating smooth data transmission. Operating between -40 and 105°C, this connector guarantees stability even in harsh environments. Perfect for board-to-board connections, it's an essential component for your electronic assemblies.