337-036-523-204

Heilind Number:EDA337-036-523-204
Manufacturer:EDAC
Manufacturer Number:337-036-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power and signal transmission. With a vibrant green color, it adds a touch of visual appeal to your assembly. Featuring UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material offers excellent conductivity, while the double-row design with 36 positions allows for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal routing. The straight mount orientation simplifies installation, making it ideal for various applications. Operating in a wide temperature range from -40 to 105 °C, it ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.