337-036-523-207

Heilind Number:EDA337-036-523-207
Manufacturer:EDAC
Manufacturer Number:337-036-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with durability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 in and 36 positions spread across 2 rows, it offers ample connectivity for your PCB assembly needs. The straight mount orientation and .2 in row spacing provide easy installation and efficient use of space. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component.