337-036-523-212

Heilind Number:EDA337-036-523-212
Manufacturer:EDAC
Manufacturer Number:337-036-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-212

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3A amperage rating, it ensures safe and stable power transmission. Its dual-row configuration with 36 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation to streamline your board-to-board connections with precision and ease. Elevate your electronic projects with this essential component.