337-036-523-268

Heilind Number:EDA337-036-523-268
Manufacturer:EDAC
Manufacturer Number:337-036-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, ensuring both reliability and visual appeal. With a double-row layout boasting 36 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Suitable for a wide range of applications, this connector is a versatile solution for all your board-to-board connectivity needs. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.