337-036-523-602

Heilind Number:EDA337-036-523-602
Manufacturer:EDAC
Manufacturer Number:337-036-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, providing ample room for secure connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient conductivity. The vibrant green color not only adds a pop of style but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation further simplifies the assembly process. Elevate your PCB design with this reliable Card Edge Connector.