337-036-523-607

Heilind Number:EDA337-036-523-607
Manufacturer:EDAC
Manufacturer Number:337-036-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-607

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for reliable performance, this connector is capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust protection for your circuitry. With a single row design and 36 positions, it ensures seamless connectivity on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.