337-036-523-612

Heilind Number:EDA337-036-523-612
Manufacturer:EDAC
Manufacturer Number:337-036-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 36 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees robust and reliable performance. The green color adds a touch of visual distinction while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're assembling circuit boards or creating intricate electronic systems, this connector offers the perfect solution for your connectivity needs. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your PCB setup. Elevate your projects with this indispensable connector, a versatile choice for professionals in the field.