337-036-523-802

Heilind Number:EDA337-036-523-802
Manufacturer:EDAC
Manufacturer Number:337-036-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3 A amperage rating, it ensures efficient power transmission. The connector boasts two rows of 36 positions each, crafted with high-quality Copper Alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have in your toolkit.