337-036-523-803

Heilind Number:EDA337-036-523-803
Manufacturer:EDAC
Manufacturer Number:337-036-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 36 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. Its straight mount orientation makes integration a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.