337-036-523-804

Heilind Number:EDA337-036-523-804
Manufacturer:EDAC
Manufacturer Number:337-036-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed with precision, this dual-row connector boasts 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees longevity and performance. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various applications. Elevate your connectivity game with this essential connector.