337-036-523-807

Heilind Number:EDA337-036-523-807
Manufacturer:EDAC
Manufacturer Number:337-036-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and 36 positions, it offers ample connectivity options for your application. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and durable construction for efficient and long-lasting board-to-board connections. Explore our selection of connectors for more essential components to meet your PCB assembly needs.