337-036-523-808

Heilind Number:EDA337-036-523-808
Manufacturer:EDAC
Manufacturer Number:337-036-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. The green color signifies its eco-friendly design, while the straight mount orientation simplifies installation. Upgrade your assembly process with this essential component in the Connectors category.