337-036-523-812

Heilind Number:EDA337-036-523-812
Manufacturer:EDAC
Manufacturer Number:337-036-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-812

Detailed Description

Easily connect your PCBs with our Card Edge Connector, designed for efficient board-to-board connections. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Its two-row design, featuring copper alloy contacts, provides ample connectivity with 36 positions and a .156-inch pitch. The straight mount orientation and .2-inch row spacing offer seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connections with this high-quality component.