337-036-523-858

Heilind Number:EDA337-036-523-858
Manufacturer:EDAC
Manufacturer Number:337-036-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-858

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, while the 36 positions cater to multiple connection needs. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics assembly with this essential component.