337-036-523-878

Heilind Number:EDA337-036-523-878
Manufacturer:EDAC
Manufacturer Number:337-036-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-523-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, the connector features a 3 A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in harsh conditions. With two rows and 36 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system's connectivity with this essential component.