337-036-524-101

Heilind Number:EDA337-036-524-101
Manufacturer:EDAC
Manufacturer Number:337-036-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-101

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 36 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The vibrant green color adds a touch of visual appeal, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this high-quality connector to deliver seamless interconnection in your electronic designs.