337-036-524-102

Heilind Number:EDA337-036-524-102
Manufacturer:EDAC
Manufacturer Number:337-036-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various applications. Featuring a single row design with 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the board. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Whether you're a professional in the field or an enthusiast exploring DIY projects, this Card Edge Connector is a must-have component for your electronic assemblies. Upgrade your connectivity solutions today.