337-036-524-103

Heilind Number:EDA337-036-524-103
Manufacturer:EDAC
Manufacturer Number:337-036-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 36 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in challenging environments. The copper alloy contact material and .156-inch pitch further optimize signal integrity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component.