337-036-524-104

Heilind Number:EDA337-036-524-104
Manufacturer:EDAC
Manufacturer Number:337-036-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your PCB designs. The copper alloy contact material ensures reliable performance, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Perfect for board-to-board connections, this connector guarantees efficient signal transmission in your electronic systems. Upgrade your connectivity solutions with this essential component.