337-036-524-108

Heilind Number:EDA337-036-524-108
Manufacturer:EDAC
Manufacturer Number:337-036-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row layout with 36 positions, allowing for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating conditions, with an amperage rating of 3 A. The contact material, Copper Alloy, guarantees excellent conductivity, while the green housing adds a touch of color to your circuitry. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is achieved. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore more in our PCB Connectors collection.