337-036-524-168

Heilind Number:EDA337-036-524-168
Manufacturer:EDAC
Manufacturer Number:337-036-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a single row layout with 36 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this connector for high-speed data transmission and power delivery in your electronic projects.