337-036-524-212

Heilind Number:EDA337-036-524-212
Manufacturer:EDAC
Manufacturer Number:337-036-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality, with a current rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Boasting 36 positions, it accommodates multiple connections. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component, ideal for board-to-board PCB connections.