337-036-524-258

Heilind Number:EDA337-036-524-258
Manufacturer:EDAC
Manufacturer Number:337-036-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 36 positions, it offers ample connectivity options while the copper alloy contact material ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for applications in the electronics industry, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.