337-036-524-268

Heilind Number:EDA337-036-524-268
Manufacturer:EDAC
Manufacturer Number:337-036-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a striking green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various applications. With two rows of copper alloy contacts, it offers seamless power delivery with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise and reliable connections, perfect for demanding environments. With 36 positions available, it allows for extensive connectivity options. Designed for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Joining our diverse range of PCB connectors, it offers superior performance and quality assurance. Elevate your electronic designs with this essential component.