337-036-524-603

Heilind Number:EDA337-036-524-603
Manufacturer:EDAC
Manufacturer Number:337-036-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-603

Detailed Description

Enhance connectivity within your electronics with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration on PCBs, this connector features 36 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit. Browse our website for more details on this essential component and explore our diverse range of connectors for your PCB projects.