337-036-524-612

Heilind Number:EDA337-036-524-612
Manufacturer:EDAC
Manufacturer Number:337-036-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also delivers reliability with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability. With a single row layout and 36 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precision in connectivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore the future of PCB connectivity with this essential component.