337-036-524-802

Heilind Number:EDA337-036-524-802
Manufacturer:EDAC
Manufacturer Number:337-036-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning for optimal performance. Featuring 36 positions and a current rating of 3 amps, it ensures reliable power transmission. The Copper Alloy contacts guarantee efficient conductivity, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup and experience seamless connectivity like never before.