337-036-524-803

Heilind Number:EDA337-036-524-803
Manufacturer:EDAC
Manufacturer Number:337-036-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precisely engineered copper alloy contacts, it guarantees seamless transmission of power at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample room for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your circuitry with this essential component, a must-have in any electronic setup.