337-036-524-807

Heilind Number:EDA337-036-524-807
Manufacturer:EDAC
Manufacturer Number:337-036-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-807

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Engineered for performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 36 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore our full range of connectors for your PCB assembly needs.