337-036-524-808

Heilind Number:EDA337-036-524-808
Manufacturer:EDAC
Manufacturer Number:337-036-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-808

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your projects. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB assemblies. Boasting 36 positions across 2 rows, this connector ensures ample connectivity. The copper alloy contact material guarantees efficient and secure signal transmission, while its 3A amperage rating accommodates various power requirements. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Ideal for board-to-board connections, this connector is a crucial component for your electronic setups.