337-036-524-812

Heilind Number:EDA337-036-524-812
Manufacturer:EDAC
Manufacturer Number:337-036-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered Copper Alloy contacts, it ensures efficient power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide seamless integration, offering 36 positions for versatile connectivity. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Explore the possibilities with this essential component in the realm of PCB connectors.