337-036-524-858

Heilind Number:EDA337-036-524-858
Manufacturer:EDAC
Manufacturer Number:337-036-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3 A amperage capacity, it guarantees reliable power transmission. Its dual-row configuration, with 36 positions and a .156 inch pitch, offers ample connectivity options for your boards. Crafted with precision, the contact material is Copper Alloy, ensuring optimal signal conductivity. The .2 inch row spacing and straight mount orientation make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB connections with this high-quality Card Edge Connector.