337-036-540-101

Heilind Number:EDA337-036-540-101
Manufacturer:EDAC
Manufacturer Number:337-036-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this green connector features a single row of 36 positions, ensuring efficient data transmission in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure connection are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse applications with ease. Trust in this straight-mount orientation connector for seamless and efficient PCB connectivity.