337-036-540-103

Heilind Number:EDA337-036-540-103
Manufacturer:EDAC
Manufacturer Number:337-036-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row of 36 positions, ensuring efficient signal transmission. Crafted with precision using a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability in operation. The vibrant Green color not only adds a touch of visual appeal but also aids in easy identification during assembly. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch offer convenience in installation, while the .2-inch row spacing allows for optimal PCB layout. Ideal for use in various electronic systems, this Card Edge Connector is a must-have component for seamless board-to-board connections.