337-036-540-107

Heilind Number:EDA337-036-540-107
Manufacturer:EDAC
Manufacturer Number:337-036-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-107

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 36 positions, ensuring seamless integration into your circuit board setup. Crafted with high-quality Copper Alloy contacts and a rugged UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable and durable connections. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.