337-036-540-108

Heilind Number:EDA337-036-540-108
Manufacturer:EDAC
Manufacturer Number:337-036-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 36 positions in a single row, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power transmission, with a maximum amperage of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this efficient and long-lasting connector, a must-have for any professional PCB application.