337-036-540-158

Heilind Number:EDA337-036-540-158
Manufacturer:EDAC
Manufacturer Number:337-036-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-158

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a single row layout, housing 36 positions for seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.